Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. Smart Switches
  5. INFINEON Smart Switches

BTS50081EKBXUMA1

INFINEON
INFINEON SP000865464

image shown is a representation only

Description: HSS 8mOhm 28V SO14-47EP SMD Supplier: INFINEON Matchcode: BTS5008-1EKB Rutronik No.: ICIFP45489 Unit Pack: 2500 MOQ: 2500 package: SO-14-47 Packaging: REEL
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Automotive
AEC-Q(100)
Mounting
SMD
Package
SO-14-47
Channels
1
R(on,typ)/Ch
8 mOhm
V(op,min)
5 V
V(op,max)
28 V
I(lim,max)/Ch
11 A
Diagnostics
sense
RoHS Status
RoHS-conform
Packaging
REEL
Technology
SMART6
OL Detection
Y Y/N/NA/NAN
V(op,abs,max)
41 V
t(off)
100 µs
T(j,min)
-40 °C
T(j,max)
150 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
t(on)
100 µs
Supplier Part
SP000865464
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
22 weeks
The BTS5008-1EKB is a 8 mΩ single channel Smart High-Side Power Switch, embedded in a PG-DSO-14-47 EP, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to HIDL / H9, as well as LEDs in the harsh automotive environment.

Summary of Features

  • One channel device
  • Very low stand-by current
  • 3.3 V and 5 V compatible logic inputs
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility
  • Logic ground independent from load ground
  • Very low power DMOS leakage current in OFF state
  • Green product (RoHS compliant)
  • AEC qualified

Request or order:

Please login
1,66 $
4.150,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON BTT60101ERAXUMA1

BTT60101ERAXUMA1

Semiconductors
  • HSS 10mOhm 24V TDSO-14
  • package: TDSO-14
  • Packaging: REEL

INFINEON BTT60301ERAXUMA1

BTT60301ERAXUMA1

Semiconductors
  • HSS 30mOhm 24V TDSO-14
  • package: TDSO-14
  • Packaging: REEL

INFINEON BTT60302ERAXUMA1

BTT60302ERAXUMA1

Semiconductors
  • 2xHSS 30mOhm 24V TDSO-14
  • package: TDSO-14
  • Packaging: REEL

INFINEON BTT60302ERBXUMA1

BTT60302ERBXUMA1

Semiconductors
  • 2xHSS 30mOhm 24V TDSO-14
  • package: TDSO14
  • Packaging: REEL

New Product
INFINEON BTG7016A1EPWXUMA1

BTG7016A1EPWXUMA1

Semiconductors
  • HSS 18,0mOhm 28V TSDSO-14 SMD
  • package: TSDSO-24
  • Packaging: REEL

New Product
INFINEON BTG7007A1EPWXUMA1

BTG7007A1EPWXUMA1

Semiconductors
  • HSS 8,0mOhm 28V TSDSO-14 SMD
  • package: TSDSO-24
  • Packaging: REEL

New Product
INFINEON BTG7003A1EPWXUMA1

BTG7003A1EPWXUMA1

Semiconductors
  • HSS 3,6mOhm 28V TSDSO-14 SMD
  • package: TSDSO-24
  • Packaging: REEL

New Product
INFINEON BTG70020A1ESWXUMA1

BTG70020A1ESWXUMA1

Semiconductors
  • HSS 2,2mOhm 28V TSDSO-24 SMD
  • package: TSDSO-24
  • Packaging: REEL

INFINEON BTS6163DAUMA1

BTS6163DAUMA1

Semiconductors
  • HSS 20mOhm 62V TO252-5 SMD
  • package: TO252-5
  • Packaging: REEL

INFINEON BTS70401EPAXUMA1

BTS70401EPAXUMA1

Semiconductors
  • HSS 10mOhm 28V TSDSO-14 SMD
  • package: TSDSO-14
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit