BTS500551TMBAKSA1
image shown is a representation only
Description:
HSS 6mOhm 34V TO220-7 THT
Supplier:
INFINEON
Matchcode:
BTS50055-1TMB
Rutronik No.:
ICIFP44361
Unit Pack:
50
MOQ:
500
package:
TO220-7
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- THT
- Package
- TO220-7
- Channels
- 1
- R(on,typ)/Ch
- 6 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 34 V
- I(lim,min)/Ch
- 65 A
- I(lim,max)/Ch
- 180 A
- Diagnostics
- sense
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- OL Detection
- Y Y/N/NA/NAN
- V(op,abs,max)
- 42 V
- t(off)
- 110 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- Y Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 420 µs
- Supplier Part
- SP000385907
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Summary of Features
- Overload protection
- Current limitation
- Short circuit protection
- Over temperature protection
- Over voltage protection (including load dump)
- Clamp of negative voltage at output
- Fast deenergizing of inductive loads 1)
- Low ohmic inverse current operation
- Reversave (Reverse battery protection)
- Diagnostic feedback with load current sense
- Open load detection via current sense
- Loss of Vbb protection 2)
- Electrostatic discharge (ESD) protection
- Green product (RoHS compliant)
- AEC qualified
Benefits
- High load current capability
- High inrush current capability
- High energy capability
- Integrated protection functionality
- Integrated diagnosis functionality
Target Applications
- Automotive Body & Convenience
- Automotive Lighting
- Power Distribution
- Relay Replacement
- Fuse Replacement
- Heating Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
BTS500251TADATMA2HSS 2.5mOhm 18V TO263-7 SMD Part No.: ICIFP46285 package: TO263-7 Packaging: REEL |
Unit Price
2,07 $
Unit Pack
1000
|
Stock Info
10 weeks
|
Price, Lead time Find Alternatives Datasheet |