BTS500251TADATMA2
image shown is a representation only
Description:
HSS 2.5mOhm 18V TO263-7 SMD
Supplier:
INFINEON
Matchcode:
BTS50025-1TAD
Rutronik No.:
ICIFP46285
Unit Pack:
1000
MOQ:
1000
package:
TO263-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO263-7
- Channels
- 1
- R(on,typ)/Ch
- 2.5 mOhm
- V(op,min)
- 3.2 V
- V(op,max)
- 18 V
- I(lim,max)/Ch
- 25 A
- Diagnostics
- Yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(op,abs,max)
- 28 V
- t(off)
- 160 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- Application
- R,L,C
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 100 µs
- Automotive
- Yes
- Supplier Part
- SP002441320
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.