BTS500101LUAAUMA1

New Product

image shown is a representation only
Description:
HSS 1mOhm 18V HSOF-8 SMD
Supplier:
INFINEON
Matchcode:
BTS50010-1LUA
Rutronik No.:
ICIFP46581
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- HSOF-8
- Channels
- 1
- R(on,typ)/Ch
- 1 mOhm
- V(op,min)
- 5.8 V
- V(op,max)
- 18 V
- Diagnostics
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- Pwr PROFET
- V(in,min)
- -75 V
- V(in,max)
- 0.3 V
- V(op,abs,max)
- 35 V
- t(off)
- 100 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R,L,C
- t(on)
- 45 µs
- Automotive
- YES
- Supplier Part
- SP004854722
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Malaysia
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.