BTS500101TAEATMA1


image shown is a representation only
Description:
HSS 1mOhm 28V TO263-7-10 SMD
Supplier:
INFINEON
Matchcode:
BTS50010-1TAE
Rutronik No.:
ICIFP46357
Unit Pack:
1000
MOQ:
1000
package:
TO236-7-10
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO236-7-10
- Channels
- 1
- R(on,typ)/Ch
- 1 mOhm
- V(op,min)
- 8 V
- V(op,max)
- 18 V
- I(lim,max)/Ch
- 40 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(op,abs,max)
- 28 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R,L,C
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 175 µs
- Automotive
- yes
- Supplier Part
- SP001666132
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Description:
Summary of Features
- One high-side power output
- Output peak current up to 250A
- Wide range logic input signal (3.3 V, 5 V, 12 V)
- Embedded diagnostic and protection features
- Current mirror for load curent measurement
- Electrostatic discharge protection (ESD)
- Low standby current and very low output leakage current
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- High mechanical and electrical reliability (>1Mio switching cycles)
- Increased system robustness
- Space savings due to small form factor and PCB integration
Target Applications
- Motorcycle & scooter starter relay
- Relay and fuse replacement in automotive applications with >5.5V and low inductance
- Starters for small motors and engines: lawn mowers, chainsaws
- Inductive and capacitive loads for 12V CAV, industrial & commercial
- Loads with high inrush current
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.