BTS500051LUAAUMA1
New Product
image shown is a representation only
Description:
HSS 0.6mOhm 18V HSOF-8 SMD
Supplier:
INFINEON
Matchcode:
BTS50005-1LUA
Rutronik No.:
ICIFP46677
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- HSOF-8
- Channels
- 1
- R(on,typ)/Ch
- 0.6 mOhm
- V(op,min)
- 5.8 V
- V(op,max)
- 18 V
- I(lim,min)/Ch
- 57 A
- I(lim,max)/Ch
- 65 A
- Diagnostics
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- PROFET
- V(in,min)
- 0.5 V
- V(in,max)
- 2.5 V
- V(op,abs,max)
- 18 V
- t(off)
- 130 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R,I,C load
- t(on)
- 85 µs
- Automotive
- YES
- Supplier Part
- SP002055032
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.