BTS452TATMA1


image shown is a representation only
Description:
HSS 200mOhm 50V TO252-5 SMD
Supplier:
INFINEON
Matchcode:
BTS452T
Rutronik No.:
ICIFP45219
Unit Pack:
2500
MOQ:
2500
package:
TO252-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO252-5
- Channels
- 1
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 50 V
- I(lim,min)/Ch
- 4 A
- I(lim,max)/Ch
- 9 A
- Diagnostics
- none
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(in,min)
- 2.2 V
- V(op,abs,max)
- 52 V
- t(off)
- 200 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 180 µs
- Supplier Part
- SP000506226
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Summary of Features
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Shutdown when undervoltage
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- CMOS compatible input
- Electrostatic discharge (ESD) protection
- Very low standby current
- Green Product (RoHS compliant)
Benefits
- Negative voltage clamped at output with inductive loads
- Current limitation
- Very low standby current
- Thermal shutdown with restart
- ESD-Protection
Target Applications
- Truck and Agriculture vehicle solutions (24V)
- Power train / clutch transmission
- Automotive Lighting
- Body Control Module
- Seat control
- Decentralized Mirror Module
- Decentralized Light Module
- Start&Stop transmission
- HEV Main Battery Pack
- Infotainment System
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.