BTS426L1E3062AAUMA1


image shown is a representation only
Description:
HSS 50mOhm 43V TO263-5 SMD
Supplier:
INFINEON
Matchcode:
BTS426L1 E3062A
Rutronik No.:
ICIFP46688
Unit Pack:
1000
MOQ:
1000
package:
TO263-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO263-5
- Channels
- 1
- R(on,typ)/Ch
- 50 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 34 V
- I(lim,min)/Ch
- 5.8 A
- I(lim,max)/Ch
- 16 A
- Diagnostics
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- PROFET
- V(in,min)
- -10 V
- V(in,max)
- 16 V
- V(op,abs,max)
- 34 V
- t(off)
- 230 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R,L,C load
- t(on)
- 200 µs
- Automotive
- YES
- Supplier Part
- SP005591070
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.