BTS40K21ENCXUMA1


Description:
HSS 200mOhm 36V SO8 SMD
Supplier:
INFINEON
Matchcode:
BTS40K2-1ENC
Rutronik No.:
ICIFP46263
Unit Pack:
3000
MOQ:
3000
package:
TDSO-8-31
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TDSO-8-31
- Channels
- 1
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 18 V
- Diagnostics
- Yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- SMART6
- OL Detection
- Y Y/N/NA/NAN
- V(op,abs,max)
- 36 V
- t(off)
- 70 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- Application
- R,L,C load
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 70 µs
- Automotive
- yes
- Supplier Part
- SP001597280
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- Single channel device
- Very low stand-by current
- 3.3 V and 5 V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility
- Logic ground independent from load ground
- Very low power DMOS leakage current in OFF state
- Green product (RoHS compliant)
- AEC qualified
Target Applications
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BTT62001ENAXUMA1HSS 200mOhm 24V TDSO-8 Part No.: ICIFP46331 package: TDSO-8 Packaging: REEL |
Unit Price
0,745 $
Unit Pack
3000
|
Stock Info
28 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|