BTS3800SLHTSA1


image shown is a representation only
Description:
LSS 800mOhm 41V SCT595-5 SMD
Supplier:
INFINEON
Matchcode:
BTS3800SL
Rutronik No.:
ICIFP45342
Unit Pack:
3000
MOQ:
3000
package:
PG-SCT595
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-SCT595
- Channels
- 1
- R(on,typ)/Ch
- 800 mOhm
- V(op,max)
- 41 V
- I(lim,min)/Ch
- 0.75 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- HITFET
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 3.3 V
- V(in,max)
- 5.5 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- Application
- smart LSS
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP000732200
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The BTS3800SL is a single channel Low Side power switch with embedded protective functions in PG-SCT595 package. The device is monolithically integrated with a N channel power MOSFET and additional protection functions. The BTS3800SL is especially designed as a protected relay driver in automotive and industrial applications.
Summary of Features
- Short circuit and over load protection
- Thermal shutdown with latch behavior
- ESD protection
- Over voltage protection
- Logic level input suitable for 5V and 3.3V
- Small footprint automotive power package
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- Automotive protected
- Relay driver
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.