BTS3118NHUMA1


image shown is a representation only
Description:
LSS 100mOhm 42V PG-SOT223-4 SMD
Supplier:
INFINEON
Matchcode:
BTS3118N
Rutronik No.:
ICIFP46431
Unit Pack:
4000
MOQ:
4000
package:
SOT-233-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SOT-233-4
- Channels
- 1
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 12 V
- V(op,max)
- 42 V
- I(lim,min)/Ch
- 2.17 A
- I(lim,max)/Ch
- 2.17 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- SIPMOS
- OL Detection
- NA Y/N/NA/NAN
- V(in,min)
- 20 V
- V(in,max)
- 55 V
- V(op,abs,max)
- 42 V
- t(off)
- 100 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R,L, C
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 100 µs
- Automotive
- YES
- Supplier Part
- SP000305173
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions.
Summary of Features
- Logic Level Input
- Input Protection (ESD)
- Thermal shutdown with latch
- Green product (RoHS compliant)
- Overload protection
- Short circuit protection
- Overvoltage protection
- Current limitation
- Analog driving possible
Target Applications
- Body controller (interior light dimming)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.