BTS3046SDLATMA1
image shown is a representation only
Description:
LSS 46mOhm 60V TO252-3 SMD
Supplier:
INFINEON
Matchcode:
BTS3046SDL
Rutronik No.:
ICIFP46345
Unit Pack:
2500
MOQ:
2500
package:
TO252-3-11
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO252-3-11
- Channels
- 1
- R(on,typ)/Ch
- 46 mOhm
- V(op,max)
- 36 V
- I(lim,max)/Ch
- 10 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- na Y/N/NA/NAN
- V(op,abs,max)
- 60 V
- t(off)
- 80 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- yes Y/N/NA/NAN
- Application
- 12V & 24V
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 50 µs
- Automotive
- yes
- Supplier Part
- SP000438726
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The BTS3046SDL is a single channel low-side MOSFET power switch in PG-T0252-3-11 package providing embedded protective functions. The device is monolithically integrated with a N channel vertical power FET and embedded protection functions. The BTS3046SDL is automotive qualified and can be used in 12V and 24V automotive and industrial applications.
Summary of Features
- Short circuit and over load protection
- Thermal shutdown with latch behavior
- ESD protection
- Over voltage protection
- Logic level input suitable for 5V and 3.3V
- Analog driving possible
- 12V and 24V usability
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- 24V Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.