BTS3035TFATMA1


image shown is a representation only
Description:
LSS 35mOhm 12V TO252-3 SMD
Supplier:
INFINEON
Matchcode:
BTS3035TF
Rutronik No.:
ICIFP46459
Unit Pack:
2500
MOQ:
2500
package:
TO252-3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- SEE DATAS.
- Mounting
- SMD
- Package
- TO252-3
- Channels
- 1
- R(on,typ)/Ch
- 35 mOhm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- t(off)
- 210 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- t(on)
- 115 µs
- Supplier Part
- SP001209700
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- Single channel device
- Very low output leakage current in OFF state
- Electrostatic discharge protection (ESD)
- Embedded protection functions (see below)
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.