BTS3018TCATMA1


image shown is a representation only
Description:
LSS 18mOhm 60V TO263-3 SMD
Supplier:
INFINEON
Matchcode:
BTS3018TC
Rutronik No.:
ICIFP45559
Unit Pack:
1000
MOQ:
1000
package:
TO263-3-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO263-3-2
- Channels
- 1
- R(on,typ)/Ch
- 18 mOhm
- V(op,max)
- 60 V
- I(lim,max)/Ch
- 30 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- HITFET
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 2.5 V
- V(in,max)
- 10 V
- t(off)
- 80 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R,L,C load
- t(on)
- 40 µs
- Supplier Part
- SP001135098
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
The device is monolithically integrated with a N channel vertical power FET. The BTS3018TC is automotive qualified and can be used in 12V and 24V automotive applications as well as in industrial applications.
Summary of Features
- Short circuit and overload protection
- Thermal shutdown with latching behavior
- ESD protection
- Over voltage protection
- Logic level input suitable for 5V and 3.3V
- 12V and 24V usability
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- High energy capability
- 3.3V Microcontroller compatible
- Suitable for 24V automotive and industrial applications
Target Applications
- All types of resistive, inductive and capacitive loads
- Replace discrete circuits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.