BTS282ZE3180AATMA2


image shown is a representation only
Description:
LSS NCH 6,5mOhm49V TO263-7-1
Supplier:
INFINEON
Matchcode:
BTS282Z E3180A
Rutronik No.:
ICIFP45696
Unit Pack:
1000
MOQ:
1000
package:
TO263-7-1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO263-7-1
- Channels
- 1
- R(on,typ)/Ch
- 6,5 mOhm
- V(op,min)
- 12 V
- V(op,max)
- 24 V
- I(lim,max)/Ch
- 80 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- SpeedTemFe
- OL Detection
- NA Y/N/NA/NAN
- V(op,abs,max)
- 49 V
- t(off)
- 0,16 µs
- T(j,min)
- -40 °C
- T(j,max)
- 175 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- Application
- fastswitch
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 0,1 µs
- Supplier Part
- SP000910848
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Summary of Features
- N channel
- Enhancement mode
- Logic Level Input
- Analog driving possible
- Fast switching up to 1 MHz
- Potential-free temperature sensor with thyristor characteristics.
- Overtemperature protection
- Avalanche rated
- High current pinning
Target Applications
- MOSFET with temperature sensor
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.