BTS244ZE3043AKSA2


image shown is a representation only
Description:
LSS 13mOhm 55V TO220-5-12 SMD
Supplier:
INFINEON
Matchcode:
BTS244Z E3043
Rutronik No.:
ICIFP45682
Unit Pack:
50
MOQ:
500
package:
TO220-5-12
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- THT
- Package
- TO220-5-12
- Channels
- 1
- R(on,typ)/Ch
- 13 mOhm
- V(op,max)
- 55 V
- I(lim,max)/Ch
- 35 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Technology
- SpeedTemFe
- OL Detection
- N Y/N/NA/NAN
- t(off)
- 0.004 µs
- T(j,min)
- -40 °C
- T(j,max)
- 175 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- Application
- fastSwitch
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 0.0015 µs
- Supplier Part
- SP000969782
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Summary of Features
- Enhancement mode
- Logic Level Input
- Analog driving possible
- Fast switching up to 1 MHz
- Potential-free temperature sensor with thyristor characteristics.
- Overtemperature protection
- Avalanche rated
- High current pinning
- Green Product
- AEC Qualified
Target Applications
- MOSFET with temperature sensor
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.