BTS133TCBUMA1
image shown is a representation only
Description:
LSS 50mOhm 60V TO263-3 SMD
Supplier:
INFINEON
Matchcode:
BTS133TC
Rutronik No.:
ICIFP45038
Unit Pack:
1
MOQ:
1000
package:
TO263-3
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO263-3
- Channels
- 1
- R(on,typ)/Ch
- 50 mOhm
- V(op,max)
- 60 V
- I(lim,min)/Ch
- 21 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- HITFET
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP000668256
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
N channel vertical power FET in Smart SIPMOS® technology. Providing embedded protection functions.
Summary of Features
- Logic Level Input
- Input Protection (ESD)
- Thermal shutdown with latch
- Short circuit and Overload protection
- Overvoltage protection
- Current limitation
- Status feedback with external input resistor
- Analog driving possible
- AEC qualified
- Green product (RoHS compliant)
Target Applications
- 24V Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
BTS3018TCATMA1LSS 18mOhm 60V TO263-3 SMD Part No.: ICIFP45559 package: TO263-3-2 Packaging: REEL |
Unit Price
3,71 $
Unit Pack
1000
|
Stock Info
15 weeks
|
Price, Lead time Datasheet |