BTN7960BAUMA1


image shown is a representation only
Description:
7aBr 43A 28V TO263-7 SMD
Supplier:
INFINEON
Matchcode:
BTN7960B
Rutronik No.:
ICMOT4667
Unit Pack:
1000
MOQ:
1000
package:
TO263-7
Packaging:
REEL
- Type
- HaBr
- I(out)
- 40 A
- U(max)
- 45 V
- Automotive
- AEC-Q(100)
- Package
- TO263-7
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- R(DS)(on)
- 16 mOhm
- Packaging
- REEL
- Supplier Part
- SP000299768
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
The BTN7960 is a integrated high current half bridge for motor drive applications. It is part of the NovalithIC™ family containing one p- channel highside MOSFET and one n- channel lowside MOSFET with an integrated driver IC in one package. Due to the p- channel highside switch the need for a charge pump is eliminated thus minimizing EMI. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against over- temperature, overvoltage, undervoltage, overcurrent and short circuit. The BTN7960 provides a cost optimized solution for protected high current PWM motor drives with very low board space consumption.
Summary of Features
- Path resistance of max. 30.5 mΩ @ 150 °C (typ. 16 mΩ @ 25 °C) High Side: max. 12.8 mΩ @ 150 °C (typ. 7 mΩ @ 25 °C) Low Side: max. 17.7 mΩ @ 150 °C (typ. 9 mΩ @ 25 °C) (for BTN7960B (SMD))
- Low quiescent current of typ. 7 μA @ 25 °C
- PWM capability of up to 25 kHz combined with active freewheeling
- Switched mode current limitation for reduced power dissipation in overcurrent
- Current limitation level of 33 A min. / 47 A typ. (low side)
- Status flag diagnosis with current sense capability
- Overtemperature shut down with latch behaviour
- Overvoltage lock out
- Undervoltage shut down
- Driver circuit with logic level inputs
- Adjustable slew rates for optimized EMI
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- Motor-Drive
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BTN8982TAAUMA1HaBr 55A 40V TO263-7-1 SMD Part No.: ICMOT5020 package: TO263-7 Packaging: REEL |
Unit Price
3,94 $
Unit Pack
1000
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|