BTN70301EPAXUMA1


image shown is a representation only
Description:
HaBr 7A 28V TSDSO-14 SMD
Supplier:
INFINEON
Matchcode:
BTN7030-1EPA
Rutronik No.:
ICMOT5376
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- HaBr
- I(out)
- 7 A
- U(max)
- 35 V
- Automotive
- AEC-Q(100)
- Package
- TSDSO-14
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- R(DS)(on)
- 25.5 mOhm
- Packaging
- REEL
- Supplier Part
- SP003429138
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BTN8982TAAUMA1HaBr 55A 40V TO263-7-1 SMD Part No.: ICMOT5020 package: TO263-7 Packaging: REEL |
Unit Price
4,13 $
Unit Pack
1000
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|