BTM9020EPXUMA1


image shown is a representation only
Description:
H-Br 5.5A 40V TSDO-14 SMD
Supplier:
INFINEON
Matchcode:
BTM9020EP
Rutronik No.:
ICMOT5548
Unit Pack:
1
MOQ:
1
package:
TSDO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 5.5 A
- U(min)
- 4.5 V
- U(max)
- 40 V
- Automotive
- AEC-Q(100)
- Package
- TSDO-14
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 1
- Input voltage
- 6.0 V
- U(B)
- 40 V
- Packaging
- REEL
- Supplier Part
- SP005860479
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.