BTM7740GXUMA1


image shown is a representation only
Description:
H-Br 7A 42V SO-28 SMD
Supplier:
INFINEON
Matchcode:
BTM7740G
Rutronik No.:
ICMOT4668
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-28
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 7 A
- U(min)
- 3.2 V
- U(max)
- 34 V
- Automotive
- AEC-Q(100)
- Package
- PG-DSO-28
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- R(DS)(on)
- 50 mOhm
- Packaging
- REEL
- Supplier Part
- SP000306879
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
The BTM7740G is part of the Trilith IC family containing three dies in one package: One double high-side switch and two low-side switches. The drains of these three vertical DMOS chips are mounted on separated lead frames. The sources are connected to individual pins, so the BTM7740G can be used in H-bridge- as well as in any other configuration. Both the double high-side and the two low-side switches of the BTM7740G are manufactured in SMART SIPMOS ® technology which combines low R DS ON vertical DMOS power stages with CMOS circuitry forcontrol, protection and diagnosis.
Summary of Features
- Quad D-MOS switch driver
- Free configurable as bridge or quad-switch
- Optimized for DC motor management applications
- Low R DS ON High side: 110 mΩ typ. @ 25°C, 270 mΩ max. @ 150°C Low side: 100 mΩ typ. @ 25°C, 230 mΩ max. @ 150°C
- Peak current: typ. 8A @ 25 °C
- Very low quiescent current: typ. 5 µA @ 25 °C
- Small outline, enhanced power PG-DSO-package
- Operates up to 40 V
- PWM frequencies up to 1 kHz
- Status flag diagnosis
- Short-circuit-protection
- Overtemperature shut down with hysteresis
- Internal clamp diodes
- Under-voltage detection with hysteresis
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- Motor-Drive
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BTN70301EPAXUMA1HaBr 7A 28V TSDSO-14 SMD Part No.: ICMOT5376 package: TSDSO-14 Packaging: REEL |
Unit Price
1,22 $
Unit Pack
3000
|
Stock Info
22 weeks
|
Price, Lead time
Datasheet
|