BTH500301LUAAUMA1

Best Choice

image shown is a representation only
Description:
HSS 48V TSDSO-14 SMD
Supplier:
INFINEON
Matchcode:
BTH50030-1LUA
Rutronik No.:
ICIFP46488
Unit Pack:
2000
MOQ:
2000
package:
PG-HSOF-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-HSOF-8
- Channels
- 1
- R(on,typ)/Ch
- 3 mOhm
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- t(off)
- 225 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R,L,C load
- t(on)
- 150 µs
- Automotive
- yes
- Supplier Part
- SP005346650
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.