BTF3050TEATMA1


image shown is a representation only
Description:
LSS 50mOhm 28V TO252-5 SMD
Supplier:
INFINEON
Matchcode:
BTF3050TE
Rutronik No.:
ICIFP45671
Unit Pack:
2500
MOQ:
2500
package:
TO252-5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO252-5
- Channels
- 1
- R(on,typ)/Ch
- 40 mOhm
- V(op,min)
- 3 V
- V(op,max)
- 28 V
- I(lim,min)/Ch
- 3 A
- Diagnostics
- yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- HITFET
- OL Detection
- NA Y/N/NA/NAN
- V(in,min)
- 3 V
- V(in,max)
- 5.5 V
- t(off)
- 4 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- Application
- HITFET
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 4 µs
- Supplier Part
- SP001257440
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The power transistor is built by a N-channel vertical power MOSFET. The device is monolithically integrated. The BTF3050TE is automotive qualified and is optimized for 12V automotive and industrial applications.
Summary of Features
- Very low power DMOS leakage current in OFF state
- 3.3V and 5V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Adjustable switching speed
- Handshaking digital Feedback with autorestart in power stage
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Increased robustness
- Selectable Slew-Rate
- 3.3V Microcontroller compatible
- Low DMOS leakage current
Target Applications
- Relay replacement
- small motors
- solenoids
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.