BSZ180P03NS3EGATMA1

Best Choice

image shown is a representation only
Description:
P-CH 30V 40A 18mOhm S3O8
Supplier:
INFINEON
Matchcode:
BSZ180P03NS3E G
Rutronik No.:
TMOSP10263
Unit Pack:
5000
MOQ:
5000
package:
TSDSON-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 18 mOhm
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000709740
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Summary of Features
- Enhancement mode
- Normal level, logic level or super logic level
- Avalanche rated
- Pb-free lead plating; RoHS compliant
Target Applications
- Consumer
- DC-DC
- eMobility
- Motor control
- Notebook
- Onboard charger
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.