BSS7728NH6327XTSA2
image shown is a representation only
Description:
N-CH MOSFET 0,2A 60V SOT-23
Supplier:
INFINEON
Matchcode:
BSS7728N H6327
Rutronik No.:
STDMOS1540
Unit Pack:
3000
MOQ:
12000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.8 A
- RDS(on)at 10V
- 5000 mOhm
- Q(g)
- 1 nC
- P(tot)
- 0.36 W
- R(thJC)
- 350 K/W
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000929184
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Best Choice
|
SN7002NH6327XTSA2N-CH MOS-FET 0,2A 60V SOT23 package: SOT-23 Packaging: REEL |
Unit Price
0,0352 $
Unit Pack
3000
|
Stock Info
20 weeks
|
Price, Lead time Find Alternatives Datasheet |