BSS214NWH6327XTSA1


image shown is a representation only
Description:
P-CH MOS-FET 1,5A 20V SOT323
Supplier:
INFINEON
Matchcode:
BSS214NW H6327
Rutronik No.:
TMOSS6694
Unit Pack:
3000
MOQ:
12000
package:
SOT-323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.5 A
- RDS(on)at 10V
- 1200 mOhm
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000917560
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.