BSS205NH6327XTSA1

Best Choice

image shown is a representation only
Description:
N-CH MOS-FET 2,5A 20V SOT23
Supplier:
INFINEON
Matchcode:
BSS205N H6327
Rutronik No.:
STDMOS1627
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.5 A
- Q(g)
- 2.2 nC
- P(tot)
- 0.5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 2
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000929180
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.