BSS192PH6327FTSA1
Best Choice
image shown is a representation only
Description:
P-CH -250V -190mA 12Ohm SOT89
Supplier:
INFINEON
Matchcode:
BSS192P H6327
Rutronik No.:
TMOSS6569
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 0.19 A
- RDS(on)at 10V
- 12000 mOhm
- Q(g)
- 6.1 nC
- P(tot)
- 1 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- SIPMOS
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001047642
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.