BSS126 H6906
image shown is a representation only
N-CH 600V 21mA 0,280mOhm SOT23
Supplier: INFINEON
Matchcode: BSS126 H6906
Rutronik No.: TMOS1822
Unit Pack: 3000
MOQ: 45000
package: SOT-23
Packaging: REEL
N-CH 600V 21mA 0,280mOhm SOT23 Description
Infineon is one of the few semiconductor manufacturers worldwide to offer Depletion MOSFETs.
Summary of Features
- Depletion mode
- dv/dt rated
- Available with V GS(th) indicator on the reel
- Halogen free; Pb-free lead plating; RoHS compliant
- Qualified according to AEC Q101
Target Applications
- Automotive
- Consumer
- DC-DC
- eMobility
- Onboard Charger
- Telecom
Parameter
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 0.021 A
- RDS(on)at 10V
- 0.280 mOhm
- Q(g)
- 1.4 nC
- P(tot)
- 0.50 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- SIPMOS
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000705716
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks