BSR202NL6327HTSA1


image shown is a representation only
Description:
N-CH 20V 3.8A 21mOhm SC-59
Supplier:
INFINEON
Matchcode:
BSR202N L6327
Rutronik No.:
TMOS3003
Unit Pack:
3000
MOQ:
3000
package:
SC-59
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 3.8 A
- Q(g)
- 5.8 nC
- P(tot)
- 0.5 W
- R(thJC)
- 150 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- SC-59
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000257784
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.