BSP752TXUMA1
image shown is a representation only
Description:
HSS 200mOhm 50V SO-8 SMD
Supplier:
INFINEON
Matchcode:
BSP752T
Rutronik No.:
ICIFP44439
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-DSO-8
- Channels
- 1
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 50 V
- I(lim,min)/Ch
- 4 A
- I(lim,max)/Ch
- 9 A
- Diagnostics
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(in,min)
- 2.2 V
- V(op,abs,max)
- 52 V
- t(off)
- 200 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 180 µs
- Supplier Part
- SP000278359
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- CMOS compatible input
- Fast demagnetization of inductive loads
- Electrostatic discharge (ESD) protection
- Green Product (RoHS compliant)
Benefits
- Negative voltage clamped at output with inductive loads
- Current limitation
- Very low standby current
- Thermal shutdown with restart
- ESD-Protection
Target Applications
- Truck and Agriculture vehicle solutions (24V)
- Power train / clutch transmission
- Automotive Lighting
- Body Control Module
- Seat control
- Decentralized Mirror Module
- Decentralized Light Module
- Start&Stop transmission
- HEV Main Battery Pack
- Infotainment System
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.