BSP52H6327XTSA1


image shown is a representation only
Description:
NPN DARL.TRANSISTOR 80V 0,1A SOT223
Supplier:
INFINEON
Matchcode:
BSP 52 H6327
Rutronik No.:
TDSTD9434
Unit Pack:
1000
MOQ:
5000
package:
PG-SOT223
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Polarisation
- NPN DARL.
- V(CB0) I(E)=0
- 90 V
- I(sat)
- 0,010 A
- I(B) sat
- 0,010 A
- P(tot)
- 1,5 W
- Automotive
- AEC-Q(101)
- Package
- PG-SOT223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000748886
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.