BSP50H6327XTSA1
image shown is a representation only
Description:
NPN SWITCH-DARLING 45V SOT223
Supplier:
INFINEON
Matchcode:
BSP50 H6327
Rutronik No.:
TDSCH5554
Unit Pack:
1000
MOQ:
1000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarisation
- NPN
- V(CB0) I(E)=0
- 60 V
- V(CE0) I(B)=0
- 45 V
- I(C) max
- 1 A
- V(CE) sat
- 1.8 V
- I(sat)
- 1 A
- I(B) sat
- 0.001 A
- P(tot)
- 1.5 W
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000748534
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.