BSP135IXTSA1


image shown is a representation only
Description:
N-CH 600V 0,12A 25000mOhm
Supplier:
INFINEON
Matchcode:
BSP135I
Rutronik No.:
TMOS6079
Unit Pack:
1000
MOQ:
1000
package:
SOT-223-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 0.12 A
- RDS(on)at 10V
- 25000 mOhm
- Q(g)
- 3.7 nC
- P(tot)
- 1.8 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOT-223-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005558623
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.