BSO615NGXUMA1


image shown is a representation only
Description:
DUAL 60V 3A 150mOhm SO-8
Supplier:
INFINEON
Matchcode:
BSO615N G
Rutronik No.:
TMOS2887
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2.6 A
- Q(g)
- 14 nC
- P(tot)
- 2 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- SIPMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005353857
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.