BSM50GX120DN2BPSA1


Description:
2-SWITCH 1200V 50A 34mm
Supplier:
INFINEON
Matchcode:
BSM50GX120DN2
Rutronik No.:
IGBT3092
Unit Pack:
15
MOQ:
15
package:
34mm
Packaging:
BOX
- V(CE)
- 1200 V
- I(C)
- 50 A
- t(r)
- NO ns
- V(CEsat)
- NO V
- Mounting
- IGBT2
- Automotive
- NO
- Package
- 34mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- SP005422370
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.