BSM400GA120DN2
Description:
IGBT-Mod 1200V 550A 62MM-2
Supplier:
INFINEON
Matchcode:
BSM400GA120DN2
Rutronik No.:
IGBT2967
Unit Pack:
10
MOQ:
10
package:
62MM-2
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 550 A
- V(CEsat)
- 2.5 V
- Package
- 62MM-2
- Bodydiode
- YES
- P(tot)
- 2700 W
- Automotive
- NO
- td(off)
- 550 nS
- td(on)
- 100 nS
- RoHS Status
- RoHS-conform
- Technology
- IGBT2
- Packaging
- TRAY
- Supplier Part
- SP000100728
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
FZ400R12KE41-Switch 1200V 400A 62mm package: 62mm Packaging: BOX |
Unit Price
95,66 $
Unit Pack
10
|
Stock Info
18 weeks
|
Price, Lead time Find Alternatives Datasheet |