BSC670N25NSFDATMA1


image shown is a representation only
Description:
N-CH 250V 24A 67mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
BSC670N25NSFD
Rutronik No.:
TMOS2339
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 24 A
- RDS(on)at 10V
- 67 mOhm
- Q(g)
- 22 nC
- P(tot)
- 150 W
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001107234
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
Description:
Summary of Features
- Improved hard commutation ruggedness
- Optimized hard switching behavior
- Industry’s lowest R ds(on), Q g and Q rr
- RoHS compliant - halogen free
Benefits
- Highest system reliability
- System cost reduction
- Highest efficiency and power density
- Easy-to-design products
Target Applications
- Telecom
- Class D audio amplifier
- Motor control for 48-110V systems
- Industrial power supplies
- DC-AC inverter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BSC600N25NS3GATMA1N-CH 250V 25A 60mOhm TDSON-8 Part No.: TMOSP10069 package: TDSON-8 Packaging: REEL |
Unit Price
1,53 $
Unit Pack
5000
|
Stock Info
18 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|