BSC350N20NSFDATMA1


image shown is a representation only
Description:
N-CH 200V 35A 31mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
BSC350N20NSFD
Rutronik No.:
TMOS2802
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 35 A
- RDS(on)at 10V
- 31 mOhm
- Q(g)
- 22 nC
- P(tot)
- 150 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001108124
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
Description:
Summary of Features
- Improved hard commutation ruggedness
- Optimized hard switching behavior
- Industry’s lowest R ds(on), Q g and Q rr
- RoHS compliant - halogen free
Benefits
- Highest system reliability
- System cost reduction
- Highest efficiency and power density
- Easy-to-design products
Target Applications
- Telecom
- Class D audio amplifier
- Motor control for 48-110V systems
- Industrial power supplies
- DC-AC inverter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.