BSC123N08NS3 G
![INFINEON SP000443916](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-bsc123n08ns3g.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: BSC123N08NS3 G
Rutronik No.: TMOSP9060
Unit Pack: 5000
MOQ: 5000
package: TDSON-8
Packaging: REEL
Best Choice
N-CH 80V 55A 12mOhm TDSON-8 Description
OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).
Summary of Features
- Optimized technology for DC-DC converters
- Excellent gate charge x R DS(ON) product (FOM)
- Superior thermal resistance
- Dual sided cooling
- Low parasitic inductance
- Low profile (<0,7mm)
- N-channel, normal level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
Target Applications
- Solar
- Consumer
- Telecom
- Server
- PC power
- DC-DC
- AC-DC
- Adapter
- SMPS
- LED
- Motor control
Parameter
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 55 A
- RDS(on)at 10V
- 1.23 mOhm
- Q(g)
- 25 nC
- P(tot)
- 66 W
- R(thJC)
- 1.9 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000443916
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks