BSC0993NDATMA1


image shown is a representation only
Description:
N-CH 30V 17A 5mOhm TISON-8
Supplier:
INFINEON
Matchcode:
BSC0993ND
Rutronik No.:
TMOS2292
Unit Pack:
5000
MOQ:
5000
package:
TISON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 17 A
- RDS(on)at 10V
- 5 mOhm
- Q(g)
- 6,7 nC
- P(tot)
- 2,5 W
- R(thJC)
- 4,2 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Automotive
- NO
- Package
- TISON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001586390
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Description:
Summary of Features
- Best-in-class on-state resistance
- Benchmark switching performance (lowest figure of merits R on x Q g and R on x Q gd)
- RoHS compliant and halogen free
- Optimized EMI behavior (integrated damping network)
Benefits
- Highest efficiency
- Reduction of overall system costs
- Operation at high-switching frequency
Target Applications
- Wirless charging
- Desktop and server
- Single-phase and multiphase POL
- CPU/GPU VR in notebooks
- High power density voltage regulator
- Or-ing
- E-fuse
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.