BSC098N10NS5ATMA1
Best Choice
image shown is a representation only
Description:
N-CH 100V 60A 8,2mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
BSC098N10NS5
Rutronik No.:
TMOSP11601
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 60 A
- RDS(on)at 10V
- 8.2 mOhm
- Q(g)
- 22 nC
- P(tot)
- 69 W
- R(thJC)
- 1.1 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001241598
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
Summary of Features
- Optimized for synchronous rectification
- Ideal for high switching frequency
- Output capacitance reduction of up to 44%
- R DS(on) reduction of up to 43% from previous generation
Benefits
- Highest system efficiency
- Reduced switching and conduction losses
- Less paralleling required
- Increased power density
- Low voltage overshoot
Target Applications
- Telecom
- Server
- Solar
- Low voltage drives
- Light electric vehicles
- Adapter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.