BSC059N04LS6ATMA1


image shown is a representation only
Description:
N-CH 40V 59A 4,7mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
BSC059N04LS6
Rutronik No.:
TMOS2763
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 59 A
- RDS(on)at 10V
- 4.7 mOhm
- Q(g)
- 9.4 nC
- P(tot)
- 38 W
- R(thJC)
- 4 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001687052
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.