BSC026N02KSGAUMA1


image shown is a representation only
Description:
N-CH 20V 100A 2.6mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
BSC026N02KS G
Rutronik No.:
TMOSP9579
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 2.6 mOhm
- Q(g)
- 85 nC
- P(tot)
- 78 W
- R(thJC)
- 1.6 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000379664
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
Infineon’s innovative products serve the market needs throughout the whole energy supply chain. OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar microinverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).
Summary of Features
- For fast switching converters and synchronous rectification
- Qualified according to JEDEC for target applications
- Super Logic Level 2.5V rated
- Excellent gate charge x R DS(on) product (FOM)
- Very low on-state resistance R DS(on)
- Superior thermal resistance
- Avalanche rated
- Pb-free plating, RoHS compliant
Target Applications
- Onboard charger
- Mainboard
- Notebook
- DC-DC
- VRD/VRM
- LED
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.