BSC014N04LSATMA1
Best Choice
image shown is a representation only
Description:
N-CH 40V 100A 1,1mOhm TDSON-8FL
Supplier:
INFINEON
Matchcode:
BSC014N04LS
Rutronik No.:
TMOS2528
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8FL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 1.1 mOhm
- Q(g)
- 61 nC
- P(tot)
- 96 W
- R(thJC)
- 0.8 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TDSON-8FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000871196
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
New 40V and 60V product families, feature not only the industry’s lowest R DS(on) but also a perfect switching behavior for fast switching applications. 15% lower R DS(on) and 31% lower figure of merit (R DS(on) x Q g) compared to alternative devices has been realized by advanced thin wafer technology.
Summary of Features
- Optimized for synchronous rectification
- 15% lower R DS(on) than alternative devices
- 31% improvement of FOM over similar devices
- Integrated Schottky-like diode
- RoHS compliant - halogen free
- MSL1 rated
Benefits
- Highest system efficiency
- Less paralleling required
- Increased power density
- System cost reduction
- Very low voltage overshoot
Target Applications
- Synchronous rectification
- Solar micro inverter
- Isolated DC-DC converters
- Motor control
- Or-ing switches
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.