BSC007N04LS6SC
![INFINEON SP005561090](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bsc007n04ls6sc.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: BSC007N04LS6SC
Rutronik No.: TMOS6844
Unit Pack: 4000
MOQ: 4000
package: WSON-8
Packaging: INDIVIDUAL
New Product
Parameter
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 381 A
- RDS(on)at 10V
- 0.7 mOhm
- Automotive
- NO
- Package
- WSON-8
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP005561090
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks