BGT 60TR13C E6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP002262606](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bgt60tr13ce6327.jpg)
image shown is a representation only
Description:
60GHz Transceiver MMIC
Supplier:
INFINEON
Matchcode:
BGT 60TR13C E6327
Rutronik No.:
ICINOS1318
Unit Pack:
1
MOQ:
1
package:
PGVF2BGA40
Packaging:
REEL
- Vcc(min)
- 3,2 V
- Vcc(max)
- 3,4 V
- Mounting
- SMD
- Automotive
- NO
- Package
- PGVF2BGA40
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002262606
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.