BGT 60LTR11AIP E6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005537624](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bgt60ltr11aipe6327.jpg)
image shown is a representation only
Description:
60GHz radar sensor MMIC
Supplier:
INFINEON
Matchcode:
BGT 60LTR11AIP E6327
Rutronik No.:
ICINOS1338
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Vcc(min)
- 3,3 V
- Vcc(max)
- 5,0 V
- Mounting
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005537624
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
BGT 60LTR11AIP E632760GHz; AIP; MMIC package: UF2BGA-42 Packaging: REEL |
Unit Price
7,22 $
Unit Pack
5000
|
Stock Info
15 weeks
|
Price, Lead time
Datasheet
|