BGT 24MTR12 E6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001140084](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bgt24mtr12e6327.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Sensor type
- Temperatur
- Interface
- SPI
- Vcc(min)
- 3,135 V
- Vcc(max)
- 3,465 V
- Icc
- 210000 µA
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Mounting
- SMD
- Footprint
- 24,75 mm²
- Automotive
- NO
- Package
- VQFN-32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001140084
- Customs Tariff No.
- 85365019900
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
The BGT24MTR12 is a silicon germanium MMIC for signal generation and reception, operating from 24.00 to 26.00GHz. It is based on a 24GHz fundamental voltage controlled oscillator. A switchable frequency prescaler is included with output frequencies of 1.5GHz and 23kHz. The main RF output delivers up to 8 dBm signal power to feed an antenna. A RC polyphase filter (PPF) is used for LO quadrature phase generation of the homodyne quadrature downconversion mixer. Output power sensors as well as a temperature sensor are implemented for monitoring purposes. The device is controlled via SPI and is manufactured in a 0.18μm SiGe:C technology offering a cutoff frequency of 200GHz. The MMIC is packaged in a 32 pin leadless RoHs compliant VQFN package.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.