BGT 24MTR11 E6327
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001140086](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-bgt24mtr11e6327.jpg)
image shown is a representation only
Description:
24GHz TransceiverMMIC VQFN-32
Supplier:
INFINEON
Matchcode:
BGT 24MTR11 E6327
Rutronik No.:
ICINOT1521
Unit Pack:
1000
MOQ:
1000
package:
VQFN-32
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Sensor type
- RADAR
- Vcc(min)
- 3,135 V
- Vcc(max)
- 3,465 V
- Icc
- 150000 µA
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Mounting
- SMD
- Footprint
- 24,75 mm²
- Automotive
- NO
- Package
- VQFN-32
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001140086
- Customs Tariff No.
- 85365019900
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.